
ERJ-P06J2R2V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J2R2VTR-ND - Tape & Reel (TR) 10-ERJ-P06J2R2VCT-ND - Cut Tape (CT) 10-ERJ-P06J2R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J2R2V |
Description | RES SMD 2.2 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J2R2V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 250 | 0,60392 Kč | 150,98 Kč |
| 500 | 0,52578 Kč | 262,89 Kč |
| 1 000 | 0,46385 Kč | 463,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35151 Kč | 1 757,55 Kč |
| 10 000 | 0,32394 Kč | 3 239,40 Kč |
| 15 000 | 0,31052 Kč | 4 657,80 Kč |
| 25 000 | 0,29600 Kč | 7 400,00 Kč |
| 35 000 | 0,28768 Kč | 10 068,80 Kč |
| 50 000 | 0,27982 Kč | 13 991,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

