
ERJ-P06J1R5V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J1R5VTR-ND - Tape & Reel (TR) 10-ERJ-P06J1R5VCT-ND - Cut Tape (CT) 10-ERJ-P06J1R5VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J1R5V |
Description | RES SMD 1.5 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 250 | 0,60392 Kč | 150,98 Kč |
| 500 | 0,52578 Kč | 262,89 Kč |
| 1 000 | 0,46385 Kč | 463,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35151 Kč | 1 757,55 Kč |
| 10 000 | 0,32394 Kč | 3 239,40 Kč |
| 15 000 | 0,31052 Kč | 4 657,80 Kč |
| 25 000 | 0,29600 Kč | 7 400,00 Kč |
| 35 000 | 0,28768 Kč | 10 068,80 Kč |
| 50 000 | 0,27982 Kč | 13 991,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

