
ERJ-P06D8200V | |
|---|---|
DigiKey Part Number | P16055TR-ND - Tape & Reel (TR) P16055CT-ND - Cut Tape (CT) P16055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D8200V |
Description | RES SMD 820 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D8200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,61260 Kč | 161,26 Kč |
| 250 | 1,36740 Kč | 341,85 Kč |
| 500 | 1,22586 Kč | 612,93 Kč |
| 1 000 | 1,11373 Kč | 1 113,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89918 Kč | 4 495,90 Kč |
| 10 000 | 0,84893 Kč | 8 489,30 Kč |
| 15 000 | 0,82445 Kč | 12 366,75 Kč |
| 25 000 | 0,79791 Kč | 19 947,75 Kč |
| 35 000 | 0,78271 Kč | 27 394,85 Kč |
| 50 000 | 0,76834 Kč | 38 417,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

