
ERJ-P06D4700V | |
|---|---|
DigiKey Part Number | P16048TR-ND - Tape & Reel (TR) P16048CT-ND - Cut Tape (CT) P16048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D4700V |
Description | RES SMD 470 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D4700V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,15240 Kč | 53,81 Kč |
| 50 | 1,84360 Kč | 92,18 Kč |
| 100 | 1,60170 Kč | 160,17 Kč |
| 250 | 1,35812 Kč | 339,53 Kč |
| 500 | 1,21754 Kč | 608,77 Kč |
| 1 000 | 1,10618 Kč | 1 106,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89307 Kč | 4 465,35 Kč |
| 10 000 | 0,84317 Kč | 8 431,70 Kč |
| 15 000 | 0,81886 Kč | 12 282,90 Kč |
| 25 000 | 0,79249 Kč | 19 812,25 Kč |
| 35 000 | 0,77740 Kč | 27 209,00 Kč |
| 50 000 | 0,76312 Kč | 38 156,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

