
ERJ-P03F1500V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F1500VTR-ND - Tape & Reel (TR) 10-ERJ-P03F1500VCT-ND - Cut Tape (CT) 10-ERJ-P03F1500VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F1500V |
Description | RES SMD 150 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F1500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 50 | 2,05780 Kč | 102,89 Kč |
| 100 | 1,79320 Kč | 179,32 Kč |
| 250 | 1,52864 Kč | 382,16 Kč |
| 500 | 1,37620 Kč | 688,10 Kč |
| 1 000 | 1,25484 Kč | 1 254,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02096 Kč | 5 104,80 Kč |
| 10 000 | 0,96658 Kč | 9 665,80 Kč |
| 15 000 | 0,94008 Kč | 14 101,20 Kč |
| 25 000 | 0,91136 Kč | 22 784,00 Kč |
| 35 000 | 0,89490 Kč | 31 321,50 Kč |
| 50 000 | 0,87935 Kč | 43 967,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

