180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF1800X

DigiKey Part Number
10-ERJ-H2RF1800XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF1800XCT-ND - Cut Tape (CT)
10-ERJ-H2RF1800XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF1800X
Description
RES 180 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF1800X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,49900 Kč24,99 Kč
251,99080 Kč49,77 Kč
501,70080 Kč85,04 Kč
1001,47200 Kč147,20 Kč
2501,24224 Kč310,56 Kč
5001,10996 Kč554,98 Kč
1 0001,00517 Kč1 005,17 Kč
5 0000,83769 Kč4 188,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75914 Kč7 591,40 Kč
20 0000,72181 Kč14 436,20 Kč
30 0000,70361 Kč21 108,30 Kč
50 0000,68388 Kč34 194,00 Kč
70 0000,67258 Kč47 080,60 Kč
100 0000,66189 Kč66 189,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč