
ERJ-H2RF15R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF15R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF15R0XCT-ND - Cut Tape (CT) 10-ERJ-H2RF15R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF15R0X |
Description | RES 15 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF15R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,47200 Kč | 147,20 Kč |
| 250 | 1,24224 Kč | 310,56 Kč |
| 500 | 1,10996 Kč | 554,98 Kč |
| 1 000 | 1,00517 Kč | 1 005,17 Kč |
| 5 000 | 0,83769 Kč | 4 188,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75914 Kč | 7 591,40 Kč |
| 20 000 | 0,72181 Kč | 14 436,20 Kč |
| 30 000 | 0,70361 Kč | 21 108,30 Kč |
| 50 000 | 0,68388 Kč | 34 194,00 Kč |
| 70 000 | 0,67258 Kč | 47 080,60 Kč |
| 100 000 | 0,66189 Kč | 66 189,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

