
ERJ-H2RD1503X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD1503XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1503XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1503XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1503X |
Description | RES 150K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1503X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 250 | 1,52024 Kč | 380,06 Kč |
| 500 | 1,36822 Kč | 684,11 Kč |
| 1 000 | 1,24728 Kč | 1 247,28 Kč |
| 5 000 | 1,05418 Kč | 5 270,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96024 Kč | 9 602,40 Kč |
| 20 000 | 0,91715 Kč | 18 343,00 Kč |
| 30 000 | 0,89614 Kč | 26 884,20 Kč |
| 50 000 | 0,87336 Kč | 43 668,00 Kč |
| 70 000 | 0,86032 Kč | 60 222,40 Kč |
| 100 000 | 0,84797 Kč | 84 797,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

