
ERJ-H2GJ102X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ102XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ102XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ102X |
Description | RES 1K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ102X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,28500 Kč | 64,25 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 250 | 0,91552 Kč | 228,88 Kč |
| 500 | 0,80926 Kč | 404,63 Kč |
| 1 000 | 0,72485 Kč | 724,85 Kč |
| 5 000 | 0,59059 Kč | 2 952,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53068 Kč | 5 306,80 Kč |
| 20 000 | 0,50076 Kč | 10 015,20 Kč |
| 30 000 | 0,48618 Kč | 14 585,40 Kč |
| 50 000 | 0,47038 Kč | 23 519,00 Kč |
| 70 000 | 0,46134 Kč | 32 293,80 Kč |
| 100 000 | 0,45278 Kč | 45 278,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

