
ERJ-B1BF2R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1BF2R0UTR-ND - Tape & Reel (TR) 10-ERJ-B1BF2R0UCT-ND - Cut Tape (CT) 10-ERJ-B1BF2R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF2R0U |
Description | RES 2 OHM 1% 2W 1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 10,85600 Kč | 1 085,60 Kč |
| 250 | 9,52972 Kč | 2 382,43 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| 1 000 | 7,99415 Kč | 7 994,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,87315 Kč | 34 365,75 Kč |
| 10 000 | 6,45458 Kč | 64 545,80 Kč |
| 15 000 | 6,23967 Kč | 93 595,05 Kč |
| 25 000 | 5,99662 Kč | 149 915,50 Kč |
| 35 000 | 5,85178 Kč | 204 812,30 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

