2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-B1BF2R0U

DigiKey Part Number
10-ERJ-B1BF2R0UTR-ND - Tape & Reel (TR)
10-ERJ-B1BF2R0UCT-ND - Cut Tape (CT)
10-ERJ-B1BF2R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-B1BF2R0U
Description
RES 2 OHM 1% 2W 1020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Power (Watts)
Height - Seated (Max)
0.030" (0.75mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,74900 Kč157,49 Kč
2513,48920 Kč337,23 Kč
5012,06540 Kč603,27 Kč
10010,85600 Kč1 085,60 Kč
2509,52972 Kč2 382,43 Kč
5008,69990 Kč4 349,95 Kč
1 0007,99415 Kč7 994,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,87315 Kč34 365,75 Kč
10 0006,45458 Kč64 545,80 Kč
15 0006,23967 Kč93 595,05 Kč
25 0005,99662 Kč149 915,50 Kč
35 0005,85178 Kč204 812,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč