4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ472V

DigiKey Part Number
P4.7KETR-ND - Tape & Reel (TR)
P4.7KECT-ND - Cut Tape (CT)
P4.7KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ472V
Description
RES SMD 4.7K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ472V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J472VPanasonic Industry12 488P4.7KBZCT-ND0,76000 KčMFR Recommended
ERJ-P08J472VPanasonic Industry0P4.7KALCT-ND1,08000 KčUpgrade
ERJ-S08J472VPanasonic Industry0ERJ-S08J472V-ND0,45895 KčUpgrade
ERJ-T08J472VPanasonic Industry4 19010-ERJ-T08J472VCT-ND1,33000 KčUpgrade
CR1206-JW-472ELFBourns Inc.52 118118-CR1206-JW-472ELFCT-ND0,63000 KčDirect
In-Stock: 12 441
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,49100 Kč14,91 Kč
251,15920 Kč28,98 Kč
500,97020 Kč48,51 Kč
1000,82100 Kč82,10 Kč
2500,67360 Kč168,40 Kč
5000,58878 Kč294,39 Kč
1 0000,52159 Kč521,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,39884 Kč1 994,20 Kč
10 0000,36891 Kč3 689,10 Kč
15 0000,35433 Kč5 314,95 Kč
25 0000,33855 Kč8 463,75 Kč
35 0000,32952 Kč11 533,20 Kč
50 0000,32098 Kč16 049,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč