
ERJ-8ENF3162V | |
|---|---|
DigiKey Part Number | P31.6KFTR-ND - Tape & Reel (TR) P31.6KFCT-ND - Cut Tape (CT) P31.6KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3162V |
Description | RES SMD 31.6K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3162V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F3162V | Panasonic Industry | 0 | ERJ-S08F3162V-ND | 2,15725 Kč | Upgrade |
| CR1206-FX-3162ELF | Bourns Inc. | 23 213 | 118-CR1206-FX-3162ELFCT-ND | 2,10000 Kč | Direct |
| CRCW120631K6FKEA | Vishay Dale | 13 866 | 541-31.6KFCT-ND | 2,31000 Kč | Direct |
| CRCW120631K6FKEC | Vishay Dale | 0 | CRCW120631K6FKEC-ND | 0,20646 Kč | Direct |
| CRCW120631K6FKTA | Vishay Dale | 0 | CRCW120631K6FKTA-ND | 1,24598 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,26400 Kč | 63,20 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| 250 | 0,90124 Kč | 225,31 Kč |
| 500 | 0,79582 Kč | 397,91 Kč |
| 1 000 | 0,71246 Kč | 712,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55792 Kč | 2 789,60 Kč |
| 10 000 | 0,52073 Kč | 5 207,30 Kč |
| 15 000 | 0,50261 Kč | 7 539,15 Kč |
| 25 000 | 0,48299 Kč | 12 074,75 Kč |
| 35 000 | 0,47176 Kč | 16 511,60 Kč |
| 50 000 | 0,46114 Kč | 23 057,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



