Direct
Direct
Direct
Direct
Similar

ERJ-8ENF1334V | |
|---|---|
DigiKey Part Number | ERJ-8ENF1334V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1334V |
Description | RES SMD 1.33M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.33 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1334V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M33FKEA | Vishay Dale | 13 997 | 541-1.33MFCT-ND | 2,31000 Kč | Direct |
| CRCW12061M33FKEB | Vishay Dale | 0 | CRCW12061M33FKEB-ND | 0,20646 Kč | Direct |
| CRCW12061M33FKTA | Vishay Dale | 0 | CRCW12061M33FKTA-ND | 0,50555 Kč | Direct |
| RGC1206FTD1M33 | Stackpole Electronics Inc | 0 | RGC1206FTD1M33-ND | 0,55716 Kč | Direct |
| RC1206FR-071M33L | YAGEO | 7 559 | 311-1.33MFRCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,46114 Kč | 23 057,00 Kč |
| Unit Price without VAT: | 0,46114 Kč |
|---|---|
| Unit Price with VAT: | 0,55798 Kč |




