


ERJ-8ENF1000V | |
|---|---|
DigiKey Part Number | P100FTR-ND - Tape & Reel (TR) P100FCT-ND - Cut Tape (CT) P100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1000V |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,26400 Kč | 63,20 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| 250 | 0,90124 Kč | 225,31 Kč |
| 500 | 0,79582 Kč | 397,91 Kč |
| 1 000 | 0,71246 Kč | 712,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55792 Kč | 2 789,60 Kč |
| 10 000 | 0,52073 Kč | 5 207,30 Kč |
| 15 000 | 0,50261 Kč | 7 539,15 Kč |
| 25 000 | 0,48299 Kč | 12 074,75 Kč |
| 35 000 | 0,47176 Kč | 16 511,60 Kč |
| 50 000 | 0,46114 Kč | 23 057,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



