
ERJ-6RBD1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD1002VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD1002VCT-ND - Cut Tape (CT) 10-ERJ-6RBD1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD1002V |
Description | RES 10K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,78960 Kč | 19,74 Kč |
| 50 | 0,74340 Kč | 37,17 Kč |
| 100 | 0,70130 Kč | 70,13 Kč |
| 250 | 0,65092 Kč | 162,73 Kč |
| 500 | 0,61524 Kč | 307,62 Kč |
| 1 000 | 0,58248 Kč | 582,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51684 Kč | 2 584,20 Kč |
| 10 000 | 0,49316 Kč | 4 931,60 Kč |
| 15 000 | 0,48049 Kč | 7 207,35 Kč |
| 25 000 | 0,46574 Kč | 11 643,50 Kč |
| 35 000 | 0,45674 Kč | 15 985,90 Kč |
| 50 000 | 0,44777 Kč | 22 388,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

