
ERJ-6GEYJ225V | |
|---|---|
DigiKey Part Number | P2.2MATR-ND - Tape & Reel (TR) P2.2MACT-ND - Cut Tape (CT) P2.2MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ225V |
Description | RES SMD 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ225V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,50190 Kč | 50,19 Kč |
| 250 | 0,40232 Kč | 100,58 Kč |
| 500 | 0,34436 Kč | 172,18 Kč |
| 1 000 | 0,29922 Kč | 299,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21863 Kč | 1 093,15 Kč |
| 10 000 | 0,19858 Kč | 1 985,80 Kč |
| 15 000 | 0,18883 Kč | 2 832,45 Kč |
| 25 000 | 0,17826 Kč | 4 456,50 Kč |
| 35 000 | 0,17222 Kč | 6 027,70 Kč |
| 50 000 | 0,16651 Kč | 8 325,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

