100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DSFR10V

DigiKey Part Number
P19308TR-ND - Tape & Reel (TR)
P19308CT-ND - Cut Tape (CT)
P19308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DSFR10V
Description
RES 0.1 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DSFR10V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,86400 Kč38,64 Kč
253,25880 Kč81,47 Kč
502,88520 Kč144,26 Kč
1002,56180 Kč256,18 Kč
2502,20900 Kč552,25 Kč
5001,98768 Kč993,84 Kč
1 0001,79932 Kč1 799,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49359 Kč7 467,95 Kč
10 0001,38186 Kč13 818,60 Kč
15 0001,32444 Kč19 866,60 Kč
25 0001,25950 Kč31 487,50 Kč
35 0001,22080 Kč42 728,00 Kč
50 0001,18300 Kč59 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč