
ERJ-6DQFR27V | |
|---|---|
DigiKey Part Number | P19294TR-ND - Tape & Reel (TR) P19294CT-ND - Cut Tape (CT) P19294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR27V |
Description | RES 0.27 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR27V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,08720 Kč | 104,36 Kč |
| 100 | 1,85200 Kč | 185,20 Kč |
| 250 | 1,58996 Kč | 397,49 Kč |
| 500 | 1,42660 Kč | 713,30 Kč |
| 1 000 | 1,28739 Kč | 1 287,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06015 Kč | 5 300,75 Kč |
| 10 000 | 0,97742 Kč | 9 774,20 Kč |
| 15 000 | 0,93491 Kč | 14 023,65 Kč |
| 25 000 | 0,88685 Kč | 22 171,25 Kč |
| 35 000 | 0,85820 Kč | 30 037,00 Kč |
| 50 000 | 0,83021 Kč | 41 510,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

