100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RSJR10V

DigiKey Part Number
P.10AHTR-ND - Tape & Reel (TR)
P.10AHCT-ND - Cut Tape (CT)
P.10AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RSJR10V
Description
RES 0.1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RSJR10V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
251,76400 Kč44,10 Kč
501,55380 Kč77,69 Kč
1001,37540 Kč137,54 Kč
2501,17756 Kč294,39 Kč
5001,05326 Kč526,63 Kč
1 0000,94785 Kč947,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,77504 Kč3 875,20 Kč
10 0000,71227 Kč7 122,70 Kč
15 0000,68004 Kč10 200,60 Kč
25 0000,64357 Kč16 089,25 Kč
35 0000,62184 Kč21 764,40 Kč
50 0000,60061 Kč30 030,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč