
ERJ-3RQF4R7V | |
|---|---|
DigiKey Part Number | P4.7AJTR-ND - Tape & Reel (TR) P4.7AJCT-ND - Cut Tape (CT) P4.7AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF4R7V |
Description | RES 4.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF4R7V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,02470 Kč | 102,47 Kč |
| 250 | 0,87436 Kč | 218,59 Kč |
| 500 | 0,77986 Kč | 389,93 Kč |
| 1 000 | 0,69986 Kč | 699,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56825 Kč | 2 841,25 Kč |
| 10 000 | 0,52060 Kč | 5 206,00 Kč |
| 15 000 | 0,49611 Kč | 7 441,65 Kč |
| 25 000 | 0,46841 Kč | 11 710,25 Kč |
| 35 000 | 0,45191 Kč | 15 816,85 Kč |
| 50 000 | 0,43578 Kč | 21 789,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

