
ERJ-3RED10R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED10R0VTR-ND - Tape & Reel (TR) 10-ERJ-3RED10R0VCT-ND - Cut Tape (CT) 10-ERJ-3RED10R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED10R0V |
Description | RES 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RED10R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,01220 Kč | 50,61 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 250 | 0,70468 Kč | 176,17 Kč |
| 500 | 0,61734 Kč | 308,67 Kč |
| 1 000 | 0,54763 Kč | 547,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42046 Kč | 2 102,30 Kč |
| 10 000 | 0,38947 Kč | 3 894,70 Kč |
| 15 000 | 0,37438 Kč | 5 615,70 Kč |
| 25 000 | 0,35804 Kč | 8 951,00 Kč |
| 35 000 | 0,34869 Kč | 12 204,15 Kč |
| 50 000 | 0,33985 Kč | 16 992,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

