4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3EKF4991V

DigiKey Part Number
P4.99KHTR-ND - Tape & Reel (TR)
P4.99KHCT-ND - Cut Tape (CT)
P4.99KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF4991V
Description
RES SMD 4.99K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF4991V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K99FKEAVishay Dale451 482541-4.99KHCT-ND2,10000 KčDirect
CRCW06034K99FKEBVishay Dale2 523541-CRCW06034K99FKEBCT-ND2,10000 KčDirect
CRCW06034K99FKECVishay Dale18 885541-CRCW06034K99FKECCT-ND2,10000 KčDirect
CRG0603F4K99TE Connectivity Passive Product19 5451712-CRG0603F4K99CT-ND2,10000 KčDirect
RC0603FR-074K99LYAGEO1 081 734311-4.99KHRCT-ND2,10000 KčDirect
In-Stock: 578 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
250,60480 Kč15,12 Kč
500,49560 Kč24,78 Kč
1000,40950 Kč40,95 Kč
2500,32420 Kč81,05 Kč
5000,27592 Kč137,96 Kč
1 0000,23749 Kč237,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17013 Kč850,65 Kč
10 0000,15324 Kč1 532,40 Kč
15 0000,14504 Kč2 175,60 Kč
25 0000,13615 Kč3 403,75 Kč
35 0000,13107 Kč4 587,45 Kč
50 0000,12627 Kč6 313,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč