
ERJ-3EKF4321V | |
|---|---|
DigiKey Part Number | P4.32KHTR-ND - Tape & Reel (TR) P4.32KHCT-ND - Cut Tape (CT) P4.32KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF4321V |
Description | RES SMD 4.32K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF4321V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034K32FKEA | Vishay Dale | 7 882 | 541-4.32KHCT-ND | 2,10000 Kč | Direct |
| RC0603FR-074K32L | YAGEO | 71 577 | 311-4.32KHRCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG4K32 | Stackpole Electronics Inc | 0 | RMCF0603FG4K32TR-ND | 0,06100 Kč | Direct |
| RMCF0603FT4K32 | Stackpole Electronics Inc | 244 219 | RMCF0603FT4K32CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,60480 Kč | 15,12 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,40950 Kč | 40,95 Kč |
| 250 | 0,32420 Kč | 81,05 Kč |
| 500 | 0,27592 Kč | 137,96 Kč |
| 1 000 | 0,23749 Kč | 237,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17013 Kč | 850,65 Kč |
| 10 000 | 0,15324 Kč | 1 532,40 Kč |
| 15 000 | 0,14504 Kč | 2 175,60 Kč |
| 25 000 | 0,13615 Kč | 3 403,75 Kč |
| 35 000 | 0,13107 Kč | 4 587,45 Kč |
| 50 000 | 0,12627 Kč | 6 313,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


