
ERJ-2RHD512X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD512XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD512XCT-ND - Cut Tape (CT) 10-ERJ-2RHD512XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD512X |
Description | RES SMD 5.1KOHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0402DTC5K10 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC5K10TR-ND | 0,35493 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34132 Kč | 3 413,20 Kč |
| 20 000 | 0,31868 Kč | 6 373,60 Kč |
| Unit Price without VAT: | 0,34132 Kč |
|---|---|
| Unit Price with VAT: | 0,41300 Kč |

