
ERJ-2RHD2002X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD2002XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD2002XCT-ND - Cut Tape (CT) 10-ERJ-2RHD2002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD2002X |
Description | RES 20K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD2002X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,82100 Kč | 82,10 Kč |
| 250 | 0,67360 Kč | 168,40 Kč |
| 500 | 0,58878 Kč | 294,39 Kč |
| 1 000 | 0,52159 Kč | 521,59 Kč |
| 5 000 | 0,41450 Kč | 2 072,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36891 Kč | 3 689,10 Kč |
| 20 000 | 0,34512 Kč | 6 902,40 Kč |
| 30 000 | 0,33353 Kč | 10 005,90 Kč |
| 50 000 | 0,32098 Kč | 16 049,00 Kč |
| 70 000 | 0,31379 Kč | 21 965,30 Kč |
| 100 000 | 0,30699 Kč | 30 699,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

