
ERJ-2RHD1500X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1500XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1500XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1500X |
Description | RES 150 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1500X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,09200 Kč | 27,30 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,77270 Kč | 77,27 Kč |
| 250 | 0,63076 Kč | 157,69 Kč |
| 500 | 0,55014 Kč | 275,07 Kč |
| 1 000 | 0,48631 Kč | 486,31 Kč |
| 5 000 | 0,38431 Kč | 1 921,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34132 Kč | 3 413,20 Kč |
| 20 000 | 0,31868 Kč | 6 373,60 Kč |
| 30 000 | 0,30764 Kč | 9 229,20 Kč |
| 50 000 | 0,29569 Kč | 14 784,50 Kč |
| 70 000 | 0,28885 Kč | 20 219,50 Kč |
| 100 000 | 0,28239 Kč | 28 239,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

