


ERJ-2GE0R00X | |
|---|---|
DigiKey Part Number | P0.0JTR-ND - Tape & Reel (TR) P0.0JCT-ND - Cut Tape (CT) P0.0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GE0R00X |
Description | RES SMD 0 OHM JUMPER 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GE0R00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 25 | 0,26040 Kč | 6,51 Kč |
| 50 | 0,23100 Kč | 11,55 Kč |
| 100 | 0,19950 Kč | 19,95 Kč |
| 250 | 0,16884 Kč | 42,21 Kč |
| 500 | 0,14824 Kč | 74,12 Kč |
| 1 000 | 0,13124 Kč | 131,24 Kč |
| 5 000 | 0,10079 Kč | 503,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09258 Kč | 925,80 Kč |
| 20 000 | 0,08392 Kč | 1 678,40 Kč |
| 30 000 | 0,07946 Kč | 2 383,80 Kč |
| 50 000 | 0,07441 Kč | 3 720,50 Kč |
| 70 000 | 0,07140 Kč | 4 998,00 Kč |
| 100 000 | 0,06846 Kč | 6 846,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

