
ERJ-1TYJ2R0U | |
|---|---|
DigiKey Part Number | PT2.0XTR-ND - Tape & Reel (TR) PT2.0XCT-ND - Cut Tape (CT) PT2.0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ2R0U |
Description | RES SMD 2 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ2R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1BJ2R0U | Panasonic Industry | 0 | ERJ-B1BJ2R0U-ND | 4,82269 Kč | MFR Recommended |
| ERJ-1TRQF2R0U | Panasonic Industry | 14 | PT2.0YCT-ND | 25,20000 Kč | Upgrade |
| RHC2512FT2R00 | Stackpole Electronics Inc | 797 | 738-RHC2512FT2R00CT-ND | 21,42000 Kč | Upgrade |
| RHC2512JT2R00 | Stackpole Electronics Inc | 0 | RHC2512JT2R00-ND | 5,48142 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 50 | 5,01440 Kč | 250,72 Kč |
| 100 | 4,51460 Kč | 451,46 Kč |
| 250 | 4,00976 Kč | 1 002,44 Kč |
| 500 | 3,71832 Kč | 1 859,16 Kč |
| 1 000 | 3,48651 Kč | 3 486,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03647 Kč | 12 145,88 Kč |
| 8 000 | 2,92410 Kč | 23 392,80 Kč |
| 12 000 | 2,86931 Kč | 34 431,72 Kč |
| 20 000 | 2,80989 Kč | 56 197,80 Kč |
| 28 000 | 2,77586 Kč | 77 724,08 Kč |
| 40 000 | 2,74365 Kč | 109 746,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

