
ERJ-1TYJ274U | |
|---|---|
DigiKey Part Number | PT270KXTR-ND - Tape & Reel (TR) PT270KXCT-ND - Cut Tape (CT) PT270KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ274U |
Description | RES SMD 270K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ274U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 50 | 5,01440 Kč | 250,72 Kč |
| 100 | 4,51460 Kč | 451,46 Kč |
| 250 | 4,00976 Kč | 1 002,44 Kč |
| 500 | 3,71832 Kč | 1 859,16 Kč |
| 1 000 | 3,48651 Kč | 3 486,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03647 Kč | 12 145,88 Kč |
| 8 000 | 2,92410 Kč | 23 392,80 Kč |
| 12 000 | 2,86931 Kč | 34 431,72 Kč |
| 20 000 | 2,80989 Kč | 56 197,80 Kč |
| 28 000 | 2,77586 Kč | 77 724,08 Kč |
| 40 000 | 2,74365 Kč | 109 746,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

