
ERJ-1TYF271U | |
|---|---|
DigiKey Part Number | PT270AETR-ND - Tape & Reel (TR) PT270AECT-ND - Cut Tape (CT) PT270AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYF271U |
Description | RES SMD 270 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYF271U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 50 | 8,50840 Kč | 425,42 Kč |
| 100 | 7,79240 Kč | 779,24 Kč |
| 250 | 7,06960 Kč | 1 767,40 Kč |
| 500 | 6,65048 Kč | 3 325,24 Kč |
| 1 000 | 6,31746 Kč | 6 317,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,62096 Kč | 22 483,84 Kč |
| 8 000 | 5,45922 Kč | 43 673,76 Kč |
| 12 000 | 5,38032 Kč | 64 563,84 Kč |
| 20 000 | 5,29479 Kč | 105 895,80 Kč |
| 28 000 | 5,24579 Kč | 146 882,12 Kč |
| 40 000 | 5,19941 Kč | 207 976,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

