
ERJ-1TNF3600U | |
|---|---|
DigiKey Part Number | PT360AFTR-ND - Tape & Reel (TR) PT360AFCT-ND - Cut Tape (CT) PT360AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3600U |
Description | RES SMD 360 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3600U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 8,66800 Kč | 216,70 Kč |
| 50 | 7,81960 Kč | 390,98 Kč |
| 100 | 7,14350 Kč | 714,35 Kč |
| 250 | 6,45984 Kč | 1 614,96 Kč |
| 500 | 6,06422 Kč | 3 032,11 Kč |
| 1 000 | 5,74946 Kč | 5 749,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,09968 Kč | 20 398,72 Kč |
| 8 000 | 4,94695 Kč | 39 575,60 Kč |
| 12 000 | 4,87243 Kč | 58 469,16 Kč |
| 20 000 | 4,79165 Kč | 95 833,00 Kč |
| 28 000 | 4,74535 Kč | 132 869,80 Kč |
| 40 000 | 4,70156 Kč | 188 062,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

