
ERJ-1RHD1001C | |
|---|---|
DigiKey Part Number | 10-ERJ-1RHD1001CTR-ND - Tape & Reel (TR) 10-ERJ-1RHD1001CCT-ND - Cut Tape (CT) 10-ERJ-1RHD1001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD1001C |
Description | RES SMD 1K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD1001C Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 250 | 0,74668 Kč | 186,67 Kč |
| 500 | 0,65472 Kč | 327,36 Kč |
| 1 000 | 0,58227 Kč | 582,27 Kč |
| 5 000 | 0,46666 Kč | 2 333,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,40096 Kč | 6 014,40 Kč |
| 30 000 | 0,37848 Kč | 11 354,40 Kč |
| 45 000 | 0,36753 Kč | 16 538,85 Kč |
| 75 000 | 0,35566 Kč | 26 674,50 Kč |
| 105 000 | 0,34886 Kč | 36 630,30 Kč |
| 150 000 | 0,34243 Kč | 51 364,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

