
ERJ-1GNF1500C | |
|---|---|
DigiKey Part Number | P122742TR-ND - Tape & Reel (TR) P122742CT-ND - Cut Tape (CT) P122742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1500C |
Description | RES SMD 150 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1500C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-FW-1500GLF | Bourns Inc. | 18 | 118-CR0201-FW-1500GLFCT-ND | 2,10000 Kč | Direct |
| AC0201FR-07150RL | YAGEO | 24 885 | YAG5158CT-ND | 2,10000 Kč | Similar |
| RC0201FR-07150RL | YAGEO | 413 032 | YAG2273CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,70560 Kč | 17,64 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 250 | 0,38300 Kč | 95,75 Kč |
| 500 | 0,32798 Kč | 163,99 Kč |
| 1 000 | 0,28410 Kč | 284,10 Kč |
| 5 000 | 0,21481 Kč | 1 074,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17802 Kč | 2 670,30 Kč |
| 30 000 | 0,16462 Kč | 4 938,60 Kč |
| 45 000 | 0,15810 Kč | 7 114,50 Kč |
| 75 000 | 0,15103 Kč | 11 327,25 Kč |
| 105 000 | 0,14699 Kč | 15 433,95 Kč |
| 150 000 | 0,14317 Kč | 21 475,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

