
ERJ-14BQF2R2U | |
|---|---|
DigiKey Part Number | P15976TR-ND - Tape & Reel (TR) P15976CT-ND - Cut Tape (CT) P15976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF2R2U |
Description | RES 2.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF2R2U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 50 | 3,56120 Kč | 178,06 Kč |
| 100 | 3,16860 Kč | 316,86 Kč |
| 250 | 2,77256 Kč | 693,14 Kč |
| 500 | 2,54328 Kč | 1 271,64 Kč |
| 1 000 | 2,36144 Kč | 2 361,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99216 Kč | 9 960,80 Kč |
| 10 000 | 1,91040 Kč | 19 104,00 Kč |
| 15 000 | 1,87052 Kč | 28 057,80 Kč |
| 25 000 | 1,82728 Kč | 45 682,00 Kč |
| 35 000 | 1,80252 Kč | 63 088,20 Kč |
| 50 000 | 1,77910 Kč | 88 955,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

