
ERB-RG4R00V | |
|---|---|
DigiKey Part Number | P16742TR-ND - Tape & Reel (TR) P16742CT-ND - Cut Tape (CT) P16742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RG4R00V |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 5 | 10,22000 Kč | 51,10 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 50 | 7,82920 Kč | 391,46 Kč |
| 100 | 7,22230 Kč | 722,23 Kč |
| 250 | 6,49272 Kč | 1 623,18 Kč |
| 500 | 5,98928 Kč | 2 994,64 Kč |
| 1 000 | 5,52295 Kč | 5 522,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,43701 Kč | 22 185,05 Kč |
| 10 000 | 4,08461 Kč | 40 846,10 Kč |
| 15 000 | 3,89029 Kč | 58 354,35 Kč |
| 25 000 | 3,83220 Kč | 95 805,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


