3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RE3R15V

DigiKey Part Number
P121393TR-ND - Tape & Reel (TR)
P121393CT-ND - Cut Tape (CT)
P121393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RE3R15V
Description
FUSE BOARD MNT 3.15A 32VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
56,13200 Kč30,66 Kč
105,66900 Kč56,69 Kč
504,70780 Kč235,39 Kč
1004,34240 Kč434,24 Kč
2503,90396 Kč975,99 Kč
5003,60158 Kč1 800,79 Kč
1 0003,32188 Kč3 321,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,67065 Kč13 353,25 Kč
10 0002,45956 Kč24 595,60 Kč
15 0002,34317 Kč35 147,55 Kč
25 0002,20358 Kč55 089,50 Kč
35 0002,18904 Kč76 616,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč