
ERB-RD0R63X | |
|---|---|
DigiKey Part Number | P121389TR-ND - Tape & Reel (TR) P121389CT-ND - Cut Tape (CT) P121389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD0R63X |
Description | FUSE BOARD MNT 630MA 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD0R63X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cUL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,62800 Kč | 28,14 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 50 | 4,31300 Kč | 215,65 Kč |
| 100 | 3,98120 Kč | 398,12 Kč |
| 250 | 3,57888 Kč | 894,72 Kč |
| 500 | 3,30214 Kč | 1 651,07 Kč |
| 1 000 | 3,04555 Kč | 3 045,55 Kč |
| 5 000 | 2,52077 Kč | 12 603,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,25531 Kč | 22 553,10 Kč |
| 20 000 | 2,07581 Kč | 41 516,20 Kč |
| 30 000 | 1,98956 Kč | 59 686,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

