
ERA-8PEB2403V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB2403VTR-ND - Tape & Reel (TR) 10-ERA-8PEB2403VCT-ND - Cut Tape (CT) 10-ERA-8PEB2403VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB2403V |
Description | RES 240K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 17,83160 Kč | 445,79 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,90776 Kč | 3 726,94 Kč |
| 500 | 14,19464 Kč | 7 097,32 Kč |
| 1 000 | 13,55631 Kč | 13 556,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,33834 Kč | 61 691,70 Kč |
| 10 000 | 11,91515 Kč | 119 151,50 Kč |
| 15 000 | 11,69258 Kč | 175 388,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

