
ERA-8ARW2611V | |
|---|---|
DigiKey Part Number | P18809TR-ND - Tape & Reel (TR) P18809CT-ND - Cut Tape (CT) P18809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW2611V |
Description | RES SMD 2.61KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW2611V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 50 | 19,85580 Kč | 992,79 Kč |
| 100 | 18,80790 Kč | 1 880,79 Kč |
| 250 | 17,56776 Kč | 4 391,94 Kč |
| 500 | 16,73708 Kč | 8 368,54 Kč |
| 1 000 | 15,99418 Kč | 15 994,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,04065 Kč | 70 203,25 Kč |
| 10 000 | 13,56580 Kč | 135 658,00 Kč |
| 15 000 | 13,31630 Kč | 199 744,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

