
ERA-8AEB104V | |
|---|---|
DigiKey Part Number | P100KBCTR-ND - Tape & Reel (TR) P100KBCCT-ND - Cut Tape (CT) P100KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB104V |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB104V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,36760 Kč | 109,19 Kč |
| 50 | 4,12820 Kč | 206,41 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 250 | 3,62424 Kč | 906,06 Kč |
| 500 | 3,43696 Kč | 1 718,48 Kč |
| 1 000 | 3,26687 Kč | 3 266,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,93665 Kč | 14 683,25 Kč |
| 10 000 | 2,82018 Kč | 28 201,80 Kč |
| 15 000 | 2,75854 Kč | 41 378,10 Kč |
| 25 000 | 2,68726 Kč | 67 181,50 Kč |
| 35 000 | 2,64398 Kč | 92 539,30 Kč |
| 50 000 | 2,60111 Kč | 130 055,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

