
ERA-8AEB103V | |
|---|---|
DigiKey Part Number | P10KBCTR-ND - Tape & Reel (TR) P10KBCCT-ND - Cut Tape (CT) P10KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB103V |
Description | RES SMD 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB103V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 25 | 4,33800 Kč | 108,45 Kč |
| 50 | 4,10020 Kč | 205,01 Kč |
| 100 | 3,87290 Kč | 387,29 Kč |
| 250 | 3,59964 Kč | 899,91 Kč |
| 500 | 3,41362 Kč | 1 706,81 Kč |
| 1 000 | 3,24470 Kč | 3 244,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91673 Kč | 14 583,65 Kč |
| 10 000 | 2,80104 Kč | 28 010,40 Kč |
| 15 000 | 2,73981 Kč | 41 097,15 Kč |
| 25 000 | 2,66902 Kč | 66 725,50 Kč |
| 35 000 | 2,62604 Kč | 91 911,40 Kč |
| 50 000 | 2,58346 Kč | 129 173,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

