


ERA-6VEB1001V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB1001VTR-ND - Tape & Reel (TR) 10-ERA-6VEB1001VCT-ND - Cut Tape (CT) 10-ERA-6VEB1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB1001V |
Description | RES 1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,11840 Kč | 355,92 Kč |
| 100 | 6,72990 Kč | 672,99 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,94916 Kč | 2 974,58 Kč |
| 1 000 | 5,66442 Kč | 5 664,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,11595 Kč | 25 579,75 Kč |
| 10 000 | 4,92359 Kč | 49 235,90 Kč |
| 15 000 | 4,82209 Kč | 72 331,35 Kč |
| 25 000 | 4,70495 Kč | 117 623,75 Kč |
| 35 000 | 4,63393 Kč | 162 187,55 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

