


ERA-6KEB1803V | |
|---|---|
DigiKey Part Number | 10-ERA-6KEB1803VTR-ND - Tape & Reel (TR) 10-ERA-6KEB1803VCT-ND - Cut Tape (CT) 10-ERA-6KEB1803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6KEB1803V |
Description | RES 180K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6KEB1803V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,44120 Kč | 422,06 Kč |
| 100 | 7,98550 Kč | 798,55 Kč |
| 250 | 7,43664 Kč | 1 859,16 Kč |
| 500 | 7,06582 Kč | 3 532,91 Kč |
| 1 000 | 6,73154 Kč | 6 731,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,08892 Kč | 30 444,60 Kč |
| 10 000 | 5,86396 Kč | 58 639,60 Kč |
| 15 000 | 5,74533 Kč | 86 179,95 Kč |
| 25 000 | 5,60848 Kč | 140 212,00 Kč |
| 35 000 | 5,52558 Kč | 193 395,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

