
ERA-6ARB102V | |
|---|---|
DigiKey Part Number | P1.0KBFTR-ND - Tape & Reel (TR) P1.0KBFCT-ND - Cut Tape (CT) P1.0KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB102V |
Description | RES SMD 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB102V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,96700 Kč | 79,67 Kč |
| 25 | 7,39960 Kč | 184,99 Kč |
| 50 | 6,98660 Kč | 349,33 Kč |
| 100 | 6,60700 Kč | 660,70 Kč |
| 250 | 6,14988 Kč | 1 537,47 Kč |
| 500 | 5,83996 Kč | 2 919,98 Kč |
| 1 000 | 5,56070 Kč | 5 560,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,02163 Kč | 25 108,15 Kč |
| 10 000 | 4,83262 Kč | 48 326,20 Kč |
| 15 000 | 4,73285 Kč | 70 992,75 Kč |
| 25 000 | 4,61772 Kč | 115 443,00 Kč |
| 35 000 | 4,54792 Kč | 159 177,20 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

