560 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6APB561V

DigiKey Part Number
P560AZTR-ND - Tape & Reel (TR)
P560AZCT-ND - Cut Tape (CT)
P560AZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6APB561V
Description
RES SMD 560 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6APB561V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,82400 Kč68,24 Kč
256,33280 Kč158,32 Kč
505,98440 Kč299,22 Kč
1005,65480 Kč565,48 Kč
2505,26208 Kč1 315,52 Kč
5004,99458 Kč2 497,29 Kč
1 0004,75332 Kč4 753,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,28645 Kč21 432,25 Kč
10 0004,12245 Kč41 224,50 Kč
15 0004,03584 Kč60 537,60 Kč
25 0003,93583 Kč98 395,75 Kč
35 0003,87514 Kč135 629,90 Kč
50 0003,81509 Kč190 754,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč