
ERA-6APB473V | |
|---|---|
DigiKey Part Number | P47KAZTR-ND - Tape & Reel (TR) P47KAZCT-ND - Cut Tape (CT) P47KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB473V |
Description | RES SMD 47K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB473V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 50 | 7,91200 Kč | 395,60 Kč |
| 100 | 7,48160 Kč | 748,16 Kč |
| 250 | 6,96628 Kč | 1 741,57 Kč |
| 500 | 6,61730 Kč | 3 308,65 Kč |
| 1 000 | 6,30297 Kč | 6 302,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,69785 Kč | 28 489,25 Kč |
| 10 000 | 5,48598 Kč | 54 859,80 Kč |
| 15 000 | 5,37419 Kč | 80 612,85 Kč |
| 25 000 | 5,24520 Kč | 131 130,00 Kč |
| 35 000 | 5,16706 Kč | 180 847,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

