
ERA-6APB471V | |
|---|---|
DigiKey Part Number | 10-ERA-6APB471VTR-ND - Tape & Reel (TR) 10-ERA-6APB471VCT-ND - Cut Tape (CT) 10-ERA-6APB471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB471V |
Description | RES SMD 470 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,65480 Kč | 565,48 Kč |
| 250 | 5,26208 Kč | 1 315,52 Kč |
| 500 | 4,99458 Kč | 2 497,29 Kč |
| 1 000 | 4,75332 Kč | 4 753,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,28645 Kč | 21 432,25 Kč |
| 10 000 | 4,12245 Kč | 41 224,50 Kč |
| 15 000 | 4,03584 Kč | 60 537,60 Kč |
| 25 000 | 3,93583 Kč | 98 395,75 Kč |
| 35 000 | 3,87514 Kč | 135 629,90 Kč |
| 50 000 | 3,81509 Kč | 190 754,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

