
ERA-6AED362V | |
|---|---|
DigiKey Part Number | P123841TR-ND - Tape & Reel (TR) P123841CT-ND - Cut Tape (CT) P123841DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED362V |
Description | RES SMD 3.6K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED362V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB362V | Panasonic Industry | 27 322 | P3.6KDACT-ND | 2,10000 Kč | Parametric Equivalent |
| ERA-6APB362V | Panasonic Industry | 4 521 | P3.6KAZCT-ND | 8,19000 Kč | Parametric Equivalent |
| ERA-6ARB362V | Panasonic Industry | 3 607 | P3.6KBFCT-ND | 9,66000 Kč | Parametric Equivalent |
| RNCF0805DTE3K60 | Stackpole Electronics Inc | 5 114 | 738-RNCF0805DTE3K60CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 250 | 2,11072 Kč | 527,68 Kč |
| 500 | 1,89864 Kč | 949,32 Kč |
| 1 000 | 1,71785 Kč | 1 717,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39574 Kč | 6 978,70 Kč |
| 10 000 | 1,29041 Kč | 12 904,10 Kč |
| 15 000 | 1,23631 Kč | 18 544,65 Kč |
| 25 000 | 1,17511 Kč | 29 377,75 Kč |
| 35 000 | 1,13864 Kč | 39 852,40 Kč |
| 50 000 | 1,10301 Kč | 55 150,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

