
ERA-6AED132V | |
|---|---|
DigiKey Part Number | P123805TR-ND - Tape & Reel (TR) P123805CT-ND - Cut Tape (CT) P123805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED132V |
Description | RES SMD 1.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED132V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 250 | 2,11072 Kč | 527,68 Kč |
| 500 | 1,89864 Kč | 949,32 Kč |
| 1 000 | 1,71785 Kč | 1 717,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39574 Kč | 6 978,70 Kč |
| 10 000 | 1,29041 Kč | 12 904,10 Kč |
| 15 000 | 1,23631 Kč | 18 544,65 Kč |
| 25 000 | 1,17511 Kč | 29 377,75 Kč |
| 35 000 | 1,13864 Kč | 39 852,40 Kč |
| 50 000 | 1,10301 Kč | 55 150,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

